- Home ›
- All Products›
- T4162213008-007
T4162213008-007
TE Connectivity / AMP Brand
RPC-M12-8MR-10.0SH-M12-8FS-PVC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-8MR-10.0SH-M12-8FS-PVC
Search Keywords: T4162213008007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4162213008-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Field Serviceable:Yes
-
Operating Voltage:30 VAC, 30 VDC
-
Wire Size:24 CMA, .25 mm²
-
Shielded:Yes
-
Cable Color:Black
-
Connector Type (End B):M12 Socket
-
Housing Material:GF Nylon
-
Thread Size:M12x1
-
Cable Assembly Length:10 m
-
Number of Positions:8
-
Wire Color (Base):White, Brown, Green, Yellow, Gray, Pink, Blue, Red
-
Connector Color (End A):Black
-
Contact Current Rating (Max):2 A
-
Connector Type (End A):M12 Plug
-
Cable Assembly Type:M12
-
Jacket Material:PVC
-
Connector Color (End B):Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
17 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
7
$65.61
13
$52.99
19
$50.76
25 +
$49.74
Click for Quote
Log in
to unlock special pricing