- 홈 ›
- All Products›
- T4162213002-002
T4162213002-002
TE Connectivity / AMP Brand
RPC-M12-2MR-1.0SH-M12-2FS-PVC
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명
+
RPC-M12-2MR-1.0SH-M12-2FS-PVC
Search Keywords: T4162213002002
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:T4162213002-002
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:CN
-
공급자 표준 포장:
5 -
M8/M12 Application Type:Sensor/Actuator
-
Field Serviceable:Yes
-
Conductor Material:Copper Alloy
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Size:22 AWG, .34 mm²
-
Cable Assembly Type:M12
-
Shielded:Yes
-
Jacket Material:PVC
-
Contact Current Rating (Max):4 A
-
Wire Color (Base):Brown, Blue
-
Housing Material:GF Nylon
-
Cable Color:Black
-
Cable Assembly Length:1 m
-
Connector Type (End A):M12 Plug
-
Connector Color (End A):Black
-
Thread Size:M12 x M12
-
Number of Positions:2
-
Connector Color (End B):Black
-
Connector Type (End B):M12 Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
38
21 Weeks
배송 가능
10. 29. 26
PRICE (USD)
수량
Unit Price
38
$40.85
75
$25.47
113
$20.08
150 +
$19.67
Click for Quote
Log in
특별 가격 잠금 해제