- Home ›
- All Products›
- T4162124005-003
T4162124005-003
TE Connectivity / AMP Brand
RPC-M12-5MS-1.5SH-M12-5FR-PUR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-5MS-1.5SH-M12-5FR-PUR
Search Keywords: T4162124005003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4162124005-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Conductor Material:Copper Alloy
-
Field Serviceable:Yes
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:60 VAC, 60 VDC
-
Wire Size:22 AWG, .34 mm²
-
Connector Type (End B):M12 Socket
-
Cable Color:Gray
-
Connector Color (End B):Black
-
Wire Color (Base):Brown, White, Blue, Black, Gray
-
Housing Material:GF Nylon
-
Jacket Material:PUR
-
Contact Current Rating (Max):4 A
-
Connector Color (End A):Black
-
Thread Size:M12 x M12
-
Connector Type (End A):M12 Plug
-
Cable Assembly Length:1.5 m
-
Cable Assembly Type:M12
-
Shielded:Yes
-
Number of Positions:5
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Order Increment:
5
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$30.00
10
$29.70
25
$27.17
50
$26.05
75
$25.79
100 +
$25.54
Click for Quote
Log in
to unlock special pricing