Image is representational - see mfr. specs

RPC-M12-4MS-1.5SH-M12-4FR-PUR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-4MS-1.5SH-M12-4FR-PUR
Search Keywords: T4162124004003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4162124004-003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • M8/M12 Application Type:
    Sensor/Actuator
  • Conductor Material:
    Copper Alloy
  • Field Serviceable:
    Yes
  • Wire Size:
    22 AWG, .34 mm²
  • Operating Voltage:
    250 VAC, 250 VDC
  • Cable Color:
    Gray
  • Number of Positions:
    4
  • Shielded:
    Yes
  • Housing Material:
    GF Nylon
  • Cable Assembly Length:
    1.5 m
  • Jacket Material:
    PUR
  • Connector Type (End B):
    M12 Socket
  • Thread Size:
    M12 x M12
  • Connector Color (End A):
    Black
  • Connector Type (End A):
    M12 Plug
  • Connector Color (End B):
    Black
  • Wire Color (Base):
    Brown, White, Blue, Black
  • Contact Current Rating (Max):
    4 A
  • Cable Assembly Type:
    M12
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
21 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
25
$45.76
50
$28.16
75
$22.29
100 +
$21.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!