- Home ›
- All Products›
- T4162123002-005
T4162123002-005
TE Connectivity / AMP Brand
RPC-M12-2MS-5.0SH-M12-2FS-PUR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-2MS-5.0SH-M12-2FS-PUR
Search Keywords: T4162123002005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4162123002-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Field Serviceable:Yes
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Wire Size:22 AWG, .34 mm²
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Color (End A):Black
-
Housing Material:GF Nylon
-
Thread Size:M12 x M12
-
Cable Assembly Length:5 m
-
Wire Color (Base):Brown, Blue
-
Number of Positions:2
-
Connector Color (End B):Black
-
Jacket Material:PUR
-
Cable Assembly Type:M12
-
Cable Color:Gray
-
Contact Current Rating (Max):4 A
-
Shielded:Yes
-
Connector Type (End A):M12 Plug
-
Connector Type (End B):M12 Socket
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for out of Stock Qty:
13
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$55.07
5
$38.49
10
$35.99
13
$35.63
25
$34.51
38
$33.09
50 +
$32.76
Click for Quote
Log in
to unlock special pricing