Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T4162114004-005

RPC-M12-4MS-5.0SH-M12-4FR-PVC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RPC-M12-4MS-5.0SH-M12-4FR-PVC
Search Keywords: T4162114004005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T4162114004-005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Cable Assembly Type: M12 to M12
Cable Assembly Length: 5000 mm
Assembly Type: Pigtail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T4162114004-005 RoHS compliant?
Yes, T4162114004-005 is RoHS compliant.
What is the lead time for T4162114004-005?
The standard lead time for T4162114004-005 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
Order Increment:
2
21 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$63.94
5
$63.79
10
$63.63
13
$63.47
25
$40.62
38
$31.73
50 +
$31.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!