- Home ›
- All Products›
- T4162114002-001
T4162114002-001
TE Connectivity / AMP Brand
RPC-M12-2MS-0.5SH-M12-2FR-PVC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-2MS-0.5SH-M12-2FR-PVC
Search Keywords: T4162114002001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4162114002-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
Conductor Material:Copper Alloy
-
Field Serviceable:Yes
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Size:22 AWG, .34 mm²
-
Jacket Material:PVC
-
Shielded:Yes
-
Housing Material:GF Nylon
-
Cable Assembly Type:M12
-
Contact Current Rating (Max):4 A
-
Number of Positions:2
-
Cable Color:Black
-
Connector Type (End B):M12 Socket
-
Connector Color (End A):Black
-
Cable Assembly Length:.5 m
-
Wire Color (Base):Brown, Blue
-
Connector Type (End A):M12 Plug
-
Thread Size:M12 x M12
-
Connector Color (End B):Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
5
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$50.25
100
$26.60
150
$18.72
200 +
$18.35
Click for Quote
Log in
to unlock special pricing