Image is representational - see mfr. specs

RPC-M12-5MS-3.0SH-M12-5FS-PVC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-5MS-3.0SH-M12-5FS-PVC
Search Keywords: T4162113005004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4162113005-004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Packaging Quantity:
    1
  • Conductor Material:
    Copper Alloy
  • M8/M12 Application Type:
    Sensor/Actuator
  • Field Serviceable:
    Yes
  • Wire Size:
    22 AWG, .34 mm²
  • Operating Voltage:
    60 VAC, 60 VDC
  • Jacket Material:
    PVC
  • Wire Color (Base):
    Brown, White, Blue, Black, Gray
  • Housing Material:
    GF Nylon
  • Contact Current Rating (Max):
    4 A
  • Connector Type (End B):
    M12 Socket
  • Thread Size:
    M12 x M12
  • Cable Color:
    Black
  • Connector Color (End B):
    Black
  • Connector Type (End A):
    M12 Plug
  • Connector Color (End A):
    Black
  • Cable Assembly Length:
    3 m
  • Shielded:
    Yes
  • Cable Assembly Type:
    M12
  • Number of Positions:
    5
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
21 Weeks can ship 10/7/26
Backorder
Price (USD)
Qty
Unit Price
19
$52.98
38
$32.61
57
$25.81
75 +
$25.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!