Image is representational - see mfr. specs

RPC-M12L-5FR-5.0-SH PUR 14AWG GY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12L-5FR-5.0-SH PUR 14AWG GY
Search Keywords: T41614B9L25005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T41614B9L25-005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Wire Size:
    14 AWG, 2.5 mm²
  • Operating Voltage:
    63 VAC, 63 VDC
  • Contact Current Rating (Max):
    16 A
  • IP Rating:
    IP67
  • Industrial Protocols:
    PROFINET
  • Connector Type (End A):
    M12 Socket
  • Packaging Method:
    Bag
  • Wire Color (Base):
    Brown, White, Blue, Black, Gray
  • Number of Positions:
    5
  • Cable Assembly Length:
    5 m
  • Number of Strands:
    124
  • Housing Material:
    Nylon
  • Conductor Diameter Range:
    2 mm
  • Outside Cable Diameter:
    10.4 mm
  • M8/M12 Application Type:
    Power
  • Cable Assembly Type:
    M12 Pigtail
  • Shielded:
    Yes
  • Operating Temperature Range:
    -25 – 85 °C
  • Jacket Material:
    PUR
  • Connector Color (End A):
    Gray
  • Cable Color:
    Gray
  • Conductor Material:
    Copper Alloy
  • Thread Size:
    M12
  • Field Serviceable:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks can ship 10/15/26
Backorder
Price (USD)
Qty
Unit Price
3
$128.64
6
$96.48
9
$90.05
12 +
$88.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!