- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly ›
- T41614B9L25-001
T41614B9L25-001
TE Connectivity / AMP Brand
RPC-M12L-5FR-0.5-SH PUR 14AWG GY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RPC-M12L-5FR-0.5-SH PUR 14AWG GY
Search Keywords: T41614B9L25001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T41614B9L25-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Wire Size:14 AWG, 2.5 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$75.91
10
$75.71
19
$75.53
38
$46.48
57
$36.80
75 +
$36.06
Click for Quote
Log in
to unlock special pricing