Image is representational - see mfr. specs

RPC-M12-FR-8CON-PUR-5.0SH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-FR-8CON-PUR-5.0SH
Search Keywords: T4161420008005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4161420008-005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Field Serviceable:
    Yes
  • M8/M12 Application Type:
    Sensor/Actuator
  • Conductor Material:
    Copper Alloy
  • Operating Voltage:
    30 VAC, 30 VDC
  • Connector Type (End A):
    M12 Socket
  • Cable Color:
    Gray
  • Cable Assembly Length:
    5 m
  • Thread Size:
    M12
  • Cable Assembly Type:
    M12 Pigtail
  • Connector Color (End A):
    Black
  • Housing Material:
    GF Nylon
  • Number of Positions:
    8
  • Jacket Material:
    PUR
  • Shielded:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
18 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
2
$38.00
6
$33.91
10
$33.82
26
$31.94
50
$30.19
100
$28.85
250 +
$27.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!