Available Replacements
Older Equivalent
2273101-4
2273101-4

TE Connectivity / AMP Brand

In Stock: 25

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

RPC-M12-FR-5CON-PUR-10.0SH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-FR-5CON-PUR-10.0SH
Search Keywords: T4161420005007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4161420005-007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Field Serviceable:
    Yes
  • Packaging Quantity:
    1
  • Wire Size:
    22 AWG
  • Conductor Material:
    Copper Alloy
  • Packaging Method:
    Bag
  • M8/M12 Application Type:
    Sensor/Actuator
  • Operating Voltage:
    60 VAC, 60 VDC
  • Connector Color (End A):
    Black
  • Contact Current Rating (Max):
    4 A
  • Number of Positions:
    5
  • Cable Color:
    Gray
  • Cable Assembly Type:
    M12 Pigtail
  • Shielded:
    Yes
  • Jacket Material:
    PUR
  • Housing Material:
    GF Nylon
  • Cable Assembly Length:
    10 m
  • Thread Size:
    M12
  • Connector Type (End A):
    M12 Socket
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
21 Weeks can ship 10/29/26
Backorder
Price (USD)
Qty
Unit Price
7
$42.02
13
$33.94
19
$32.51
25 +
$31.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!