- Home ›
- All Products›
- T4161420004-005
T4161420004-005
TE Connectivity / AMP Brand
RPC-M12-FR-4CON-PUR-5.0SH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-FR-4CON-PUR-5.0SH
Search Keywords: T4161420004005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161420004-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Conductor Material:Copper Alloy
-
Packaging Method:Bag
-
M8/M12 Application Type:Sensor/Actuator
-
Field Serviceable:Yes
-
Wire Size:22 AWG
-
Operating Voltage:250 VAC, 250 VDC
-
Housing Material:GF Nylon
-
Jacket Material:PUR
-
Thread Size:M12
-
Contact Current Rating (Max):4 A
-
Connector Color (End A):Black
-
Cable Assembly Length:5 m
-
Shielded:Yes
-
Cable Assembly Type:M12 Pigtail
-
Connector Type (End A):M12 Socket
-
Cable Color:Gray
-
Number of Positions:4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
13
$30.21
25
$23.57
38
$21.70
50 +
$21.27
Click for Quote
Log in
to unlock special pricing