Image is representational - see mfr. specs

RPC-M12-FR-2CON-PUR-3.0SH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-FR-2CON-PUR-3.0SH
Search Keywords: T4161420002004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4161420002-004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Conductor Material:
    Copper Alloy
  • Field Serviceable:
    Yes
  • Wire Size:
    22 AWG
  • M8/M12 Application Type:
    Sensor/Actuator
  • Packaging Method:
    Bag
  • Operating Voltage:
    250 VAC, 250 VDC
  • Cable Color:
    Gray
  • Number of Positions:
    2
  • Jacket Material:
    PUR
  • Contact Current Rating (Max):
    4 A
  • Shielded:
    Yes
  • Housing Material:
    GF Nylon
  • Thread Size:
    M12
  • Cable Assembly Type:
    M12 Pigtail
  • Cable Assembly Length:
    3 m
  • Connector Color (End A):
    Black
  • Connector Type (End A):
    M12 Socket
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
19
$20.70
38
$15.53
57
$14.49
75 +
$14.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!