- Home ›
- All Products›
- T4161410008-004
T4161410008-004
TE Connectivity / AMP Brand
RPC-M12-FR-8CON-PVC-3.0SH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RPC-M12-FR-8CON-PVC-3.0SH
Search Keywords: T4161410008004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161410008-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Field Serviceable:Yes
-
Operating Voltage:30 VAC, 30 VDC
-
Shielded:Yes
-
Jacket Material:PVC
-
Housing Material:GF Nylon
-
Cable Assembly Type:M12 Pigtail
-
Thread Size:M12
-
Cable Color:Black
-
Connector Color (End A):Black
-
Number of Positions:8
-
Cable Assembly Length:3 m
-
Connector Type (End A):M12 Socket
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$25.14
10
$23.98
25
$23.27
50
$22.27
100
$20.40
250
$19.86
500 +
$18.69
Click for Quote
Log in
to unlock special pricing