- Home ›
- All Products›
- T4161410003-007
T4161410003-007
TE Connectivity / AMP Brand
RPC-M12-FR-3CON-PVC-10.0SH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-FR-3CON-PVC-10.0SH
Search Keywords: T4161410003007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161410003-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Field Serviceable:Yes
-
Packaging Method:Bag
-
Conductor Material:Copper Alloy
-
Packaging Quantity:1
-
M8/M12 Application Type:Sensor/Actuator
-
Wire Size:22 AWG
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Color (End A):Black
-
Number of Positions:3
-
Cable Assembly Length:10 m
-
Cable Assembly Type:M12 Pigtail
-
Shielded:Yes
-
Contact Current Rating (Max):4 A
-
Jacket Material:PVC
-
Thread Size:M12
-
Housing Material:GF Nylon
-
Cable Color:Black
-
Connector Type (End A):M12 Socket
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$28.91
5
$27.05
10
$25.80
25
$25.03
50
$23.96
100
$21.95
250 +
$21.36
Click for Quote
Log in
to unlock special pricing