Image is representational - see mfr. specs

RPC-M12-FR-2CON-PVC-10.0SH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-FR-2CON-PVC-10.0SH
Search Keywords: T4161410002007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4161410002-007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging Quantity:
    1
  • Field Serviceable:
    Yes
  • Conductor Material:
    Copper Alloy
  • M8/M12 Application Type:
    Sensor/Actuator
  • Packaging Method:
    Bag
  • Wire Size:
    22 AWG
  • Operating Voltage:
    250 VAC, 250 VDC
  • Housing Material:
    GF Nylon
  • Jacket Material:
    PVC
  • Thread Size:
    M12
  • Cable Assembly Length:
    10 m
  • Connector Color (End A):
    Black
  • Cable Color:
    Black
  • Number of Positions:
    2
  • Connector Type (End A):
    M12 Socket
  • Shielded:
    Yes
  • Cable Assembly Type:
    M12 Pigtail
  • Contact Current Rating (Max):
    4 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
1
$30.55
5
$28.58
10
$27.26
25
$26.45
50
$25.31
100
$23.19
250 +
$22.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!