- Home ›
- All Products›
- T41613B9L25-020
TE Connectivity / AMP Brand
T41613B9L25-020
RPC-M12L-5FS-2.0-SH PUR 14AWG GY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RPC-M12L-5FS-2.0-SH PUR 14AWG GY
Search Keywords: T41613B9L25020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T41613B9L25-020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
Cable Color:Gray
-
Wire Size:14 AWG, 2.5 mm²
-
Packaging Method:Bag
-
Wire Color (Base):Brown, White, Blue, Black, Gray
-
Operating Temperature Range:-25 – 85 °C
-
M8/M12 Application Type:Power
-
Shielded:Yes
-
Number of Positions:5
-
Connector Type (End A):M12 Socket
-
Field Serviceable:No
-
Cable Assembly Length:2 m
-
Conductor Material:Copper Alloy
-
Thread Size:M12
-
Housing Material:Nylon
-
Connector Color (End A):Gray
-
Industrial Protocols:PROFINET
-
Cable Assembly Type:M12 Pigtail
-
IP Rating:IP67
-
Outside Cable Diameter:10.4 mm
-
Operating Voltage:63 VAC, 63 VDC
-
Jacket Material:PUR
-
Contact Current Rating (Max):16 A
-
Number of Strands:124
-
Conductor Diameter Range:2 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is T41613B9L25-020 RoHS compliant?
Yes, T41613B9L25-020 is RoHS compliant.
What is the lead time for T41613B9L25-020?
The standard lead time for T41613B9L25-020 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
7
$105.51
13
$69.92
19
$56.81
25 +
$55.68
Click for Quote
Log in
to unlock special pricing