Image is representational - see mfr. specs

RPC-M12L-5FS-5.0-SH PUR 14AWG GY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12L-5FS-5.0-SH PUR 14AWG GY
Search Keywords: T41613B9L25005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T41613B9L25-005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Cable Assembly Type:
    M12 Pigtail
  • Housing Material:
    Nylon
  • Cable Assembly Length:
    5 m
  • Wire Color (Base):
    Brown, White, Blue, Black, Gray
  • IP Rating:
    IP67
  • Contact Current Rating (Max):
    16 A
  • Number of Positions:
    5
  • Connector Type (End A):
    M12 Socket
  • Industrial Protocols:
    PROFINET
  • Operating Voltage:
    63 VAC, 63 VDC
  • Operating Temperature Range:
    -25 – 85 °C
  • M8/M12 Application Type:
    Power
  • Cable Color:
    Gray
  • Shielded:
    Yes
  • Conductor Diameter Range:
    2 mm
  • Packaging Method:
    Bag
  • Conductor Material:
    Copper Alloy
  • Number of Strands:
    124
  • Outside Cable Diameter:
    10.4 mm
  • Field Serviceable:
    No
  • Thread Size:
    M12
  • Jacket Material:
    PUR
  • Connector Color (End A):
    Gray
  • Wire Size:
    14 AWG, 2.5 mm²
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks can ship 10/14/26
Backorder
Price (USD)
Qty
Unit Price
3
$135.08
6
$101.31
9
$94.56
12 +
$92.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!