- Home ›
- All Products›
- T4161320505-005
T4161320505-005
TE Connectivity / AMP Brand
RPC-M12D-FS-5CON-PUR-5.0SH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12D-FS-5CON-PUR-5.0SH
Search Keywords: T4161320505005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161320505-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2 -
Field Serviceable:Yes
-
Wire Size:22 AWG
-
Conductor Material:Copper Alloy
-
Packaging Method:Bag
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:60 VAC, 60 VDC
-
Connector Type (End A):M12 Socket
-
Connector Color (End A):Black
-
Number of Positions:5
-
Cable Assembly Type:M12 Pigtail
-
Contact Current Rating (Max):4 A
-
Shielded:Yes
-
Jacket Material:PUR
-
Thread Size:M12
-
Housing Material:GF Nylon
-
Cable Color:Gray
-
Cable Assembly Length:5 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$29.60
25
$23.09
38
$21.26
50 +
$20.84
Click for Quote
Log in
to unlock special pricing