Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T4161320008-003

The T4161320008-003 is a shielded, single-ended M12 A-coded cable assembly with an 8-position straight female connector and a ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The T4161320008-003 is a shielded, single-ended M12 A-coded cable assembly with an 8-position straight female connector and a 1.5-meter gray PUR cable.
Search Keywords: T4161320008003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T4161320008-003
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Assembly Type: Pigtail
Cable Assembly Length: 1500 mm
Cable Assembly Type: M12 Pigtail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces T4161320008-003?
The recommended replacement for T4161320008-003 is 2273049-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is T4161320008-003 RoHS compliant?
Yes, T4161320008-003 is RoHS compliant.
What is the lead time for T4161320008-003?
The standard lead time for T4161320008-003 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks can ship 3/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$24.89
10
$23.74
25
$23.03
50
$22.04
100
$20.19
250
$19.65
500 +
$18.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!