Image is representational - see mfr. specs

RPC-M12-FS-5CON-PUR-7.0SH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-FS-5CON-PUR-7.0SH
Search Keywords: T4161320005006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4161320005-006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Field Serviceable:
    Yes
  • Conductor Material:
    Copper Alloy
  • Packaging Method:
    Bag
  • Wire Size:
    22 AWG
  • M8/M12 Application Type:
    Sensor/Actuator
  • Operating Voltage:
    60 VAC, 60 VDC
  • Connector Type (End A):
    M12 Socket
  • Contact Current Rating (Max):
    4 A
  • Number of Positions:
    5
  • Cable Color:
    Gray
  • Cable Assembly Type:
    M12 Pigtail
  • Shielded:
    Yes
  • Cable Assembly Length:
    7 m
  • Jacket Material:
    PUR
  • Housing Material:
    GF Nylon
  • Thread Size:
    M12
  • Connector Color (End A):
    Black
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
Order Increment:
2
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
10
$37.16
20
$27.87
30
$26.01
40 +
$25.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!