Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T4161320004-007

RPC-M12-FS-4CON-PUR-10.0SH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RPC-M12-FS-4CON-PUR-10.0SH
Search Keywords: T4161320004007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T4161320004-007
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Packaging Method: Bag
Packaging Quantity: 1
M8/M12 Application Type: Sensor/Actuator
Field Serviceable: Yes
Conductor Material: Copper Alloy
Wire Size: 22 AWG
Operating Voltage: 250 VAC, 250 VDC
Number of Positions: 4
Connector Color (End A): Black
Connector Type (End A): M12 Socket
Thread Size: M12
Shielded: Yes
Housing Material: GF Nylon
Jacket Material: PUR
Contact Current Rating (Max): 4 A
Cable Assembly Length: 10 m
Cable Color: Gray
Cable Assembly Type: M12 Pigtail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces T4161320004-007?
The recommended replacement for T4161320004-007 is 2273045-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is T4161320004-007 RoHS compliant?
Yes, T4161320004-007 is RoHS compliant.
What is the lead time for T4161320004-007?
The standard lead time for T4161320004-007 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
21 Weeks can ship 3/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$46.80
13
$37.80
19
$36.21
25 +
$35.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!