- Home ›
- All Products›
- T4161310008-002
T4161310008-002
TE Connectivity / AMP Brand
RPC-M12-FS-8CON-PVC-1.0SH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-FS-8CON-PVC-1.0SH
Search Keywords: T4161310008002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161310008-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Field Serviceable:Yes
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:30 VAC, 30 VDC
-
Cable Color:Black
-
Connector Type (End A):M12 Socket
-
Shielded:Yes
-
Jacket Material:PVC
-
Cable Assembly Type:M12 Pigtail
-
Cable Assembly Length:1 m
-
Thread Size:M12
-
Number of Positions:8
-
Connector Color (End A):Black
-
Housing Material:GF Nylon
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$19.32
10
$18.43
25
$17.88
50
$17.36
100
$15.68
250
$15.27
500 +
$14.36
Click for Quote
Log in
to unlock special pricing