- Home ›
- All Products›
- T4161310004-002
T4161310004-002
TE Connectivity / AMP Brand
RPC-M12-FS-4CON-PVC-1.0SH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-FS-4CON-PVC-1.0SH
Search Keywords: T4161310004002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161310004-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Field Serviceable:Yes
-
M8/M12 Application Type:Sensor/Actuator
-
Packaging Method:Bag
-
Conductor Material:Copper Alloy
-
Wire Size:22 AWG
-
Operating Voltage:250 VAC, 250 VDC
-
Cable Assembly Type:M12 Pigtail
-
Connector Color (End A):Black
-
Contact Current Rating (Max):4 A
-
Cable Assembly Length:1 m
-
Connector Type (End A):M12 Socket
-
Cable Color:Black
-
Number of Positions:4
-
Shielded:Yes
-
Jacket Material:PVC
-
Thread Size:M12
-
Housing Material:GF Nylon
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
38
$20.32
75
$12.67
113
$9.99
150 +
$9.79
Click for Quote
Log in
to unlock special pricing