- Home ›
- All Products›
- T4161310003-003
Available Replacements
TE Connectivity / AMP Brand
T4161310003-003
RPC-M12-FS-3CON-PVC-1.5SH
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RPC-M12-FS-3CON-PVC-1.5SH
Search Keywords: T4161310003003
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | T4161310003-003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
5 |
| M8/M12 Application Type: | Sensor/Actuator |
| Conductor Material: | Copper Alloy |
| Wire Size: | 22 AWG |
| Packaging Method: | Bag |
| Field Serviceable: | Yes |
| Operating Voltage: | 250 VAC, 250 VDC |
| Jacket Material: | PVC |
| Connector Color (End A): | Black |
| Cable Assembly Length: | 1.5 m |
| Connector Type (End A): | M12 Socket |
| Cable Color: | Black |
| Thread Size: | M12 |
| Shielded: | Yes |
| Contact Current Rating (Max): | 4 A |
| Number of Positions: | 3 |
| Housing Material: | GF Nylon |
| Cable Assembly Type: | M12 Pigtail |
Tools/3D Models
+
Frequently Asked Questions
What replaces T4161310003-003?
The recommended replacement for T4161310003-003 is 1-2273043-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is T4161310003-003 RoHS compliant?
Yes, T4161310003-003 is RoHS compliant.
What is the lead time for T4161310003-003?
The standard lead time for T4161310003-003 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
21 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
25
$18.40
50
$13.80
75
$12.88
100 +
$12.62
Click for Quote
Log in
to unlock special pricing