- Home ›
- All Products›
- T4161310002-007
T4161310002-007
TE Connectivity / AMP Brand
RPC-M12-FS-2CON-PVC-10.0SH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-FS-2CON-PVC-10.0SH
Search Keywords: T4161310002007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161310002-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
M8/M12 Application Type:Sensor/Actuator
-
Field Serviceable:Yes
-
Wire Size:22 AWG
-
Packaging Method:Bag
-
Packaging Quantity:1
-
Conductor Material:Copper Alloy
-
Operating Voltage:250 VAC, 250 VDC
-
Number of Positions:2
-
Jacket Material:PVC
-
Cable Assembly Length:10 m
-
Shielded:Yes
-
Contact Current Rating (Max):4 A
-
Thread Size:M12
-
Cable Assembly Type:M12 Pigtail
-
Connector Color (End A):Black
-
Housing Material:GF Nylon
-
Cable Color:Black
-
Connector Type (End A):M12 Socket
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$30.67
5
$28.69
10
$27.37
25
$26.55
50
$25.41
100
$23.29
250 +
$22.67
Click for Quote
Log in
to unlock special pricing