Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T4161220008-007

RPC-M12-MR-8CON-PUR-10.0SH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RPC-M12-MR-8CON-PUR-10.0SH
Search Keywords: T4161220008007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T4161220008-007
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Field Serviceable: Yes
Conductor Material: Copper Alloy
M8/M12 Application Type: Sensor/Actuator
Operating Voltage: 30 VAC, 30 VDC
Connector Type (End A): M12 Plug
Cable Color: Gray
Housing Material: GF Nylon
Cable Assembly Length: 10 m
Thread Size: M12
Number of Positions: 8
Jacket Material: PUR
Connector Color (End A): Black
Shielded: Yes
Cable Assembly Type: M12 Pigtail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces T4161220008-007?
The recommended replacement for T4161220008-007 is 2273102-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is T4161220008-007 RoHS compliant?
Yes, T4161220008-007 is RoHS compliant.
What is the lead time for T4161220008-007?
The standard lead time for T4161220008-007 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$61.22
5
$54.63
10
$53.00
25
$50.73
50
$48.64
100
$45.25
250 +
$44.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!