- Home ›
- All Products›
- T4161220005-007
Available Replacements
Daha Eski Eşdeğer
TE Connectivity / AMP Brand
T4161220005-007
RPC-M12-MR-5CON-PUR-10.0SH
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RPC-M12-MR-5CON-PUR-10.0SH
Search Keywords: T4161220005007
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | T4161220005-007 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Wire Size: | 22 AWG |
| Field Serviceable: | Yes |
| Packaging Quantity: | 1 |
| M8/M12 Application Type: | Sensor/Actuator |
| Packaging Method: | Bag |
| Conductor Material: | Copper Alloy |
| Operating Voltage: | 60 VAC, 60 VDC |
| Cable Color: | Gray |
| Number of Positions: | 5 |
| Thread Size: | M12 |
| Housing Material: | GF Nylon |
| Shielded: | Yes |
| Cable Assembly Length: | 10 m |
| Cable Assembly Type: | M12 Pigtail |
| Connector Color (End A): | Black |
| Jacket Material: | PUR |
| Contact Current Rating (Max): | 4 A |
| Connector Type (End A): | M12 Plug |
Tools/3D Models
+
Frequently Asked Questions
What replaces T4161220005-007?
The recommended replacement for T4161220005-007 is 2273100-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is T4161220005-007 RoHS compliant?
Yes, T4161220005-007 is RoHS compliant.
What is the lead time for T4161220005-007?
The standard lead time for T4161220005-007 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
21 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
7
$47.52
13
$38.38
19
$36.76
25 +
$36.03
Click for Quote
Log in
to unlock special pricing