- Home ›
- All Products›
- T4161220003-003
TE Connectivity / AMP Brand
T4161220003-003
RPC-M12-MR-3CON-PUR-1.5SH
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161220003-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
M8/M12 Application Type:Sensor/Actuator
-
Wire Size:22 AWG
-
Conductor Material:Copper Alloy
-
Field Serviceable:Yes
-
Packaging Method:Bag
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Type (End A):M12 Plug
-
Connector Color (End A):Black
-
Number of Positions:3
-
Shielded:Yes
-
Cable Assembly Type:M12 Pigtail
-
Cable Assembly Length:1.5 m
-
Contact Current Rating (Max):4 A
-
Cable Color:Gray
-
Thread Size:M12
-
Jacket Material:PUR
-
Housing Material:GF Nylon