- Home ›
- All Products›
- T4161210008-007
T4161210008-007
TE Connectivity / AMP Brand
RPC-M12-MR-8CON-PVC-10.0SH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MR-8CON-PVC-10.0SH
Search Keywords: T4161210008007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161210008-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:30 VAC, 30 VDC
-
Cable Color:Black
-
Cable Assembly Length:10 m
-
Shielded:Yes
-
Connector Type (End A):M12 Plug
-
Cable Assembly Type:M12 Pigtail
-
Number of Positions:8
-
Thread Size:M12
-
Housing Material:GF Nylon
-
Connector Color (End A):Black
-
Jacket Material:PVC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$45.41
5
$40.52
10
$39.31
25
$38.17
50
$36.08
100
$33.56
250 +
$33.12
Click for Quote
Log in
to unlock special pricing