- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- T4161210008-003
T4161210008-003
TE Connectivity / AMP Brand
RPC-M12-MR-8CON-PVC-1.5SH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MR-8CON-PVC-1.5SH
Search Keywords: T4161210008003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161210008-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Assembly Type:Pigtail
-
Cable Assembly Length:1500 mm
-
Cable Assembly Type:M12 Pigtail
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$30.32
10
$26.75
25
$25.26
50
$24.72
100
$23.93
250
$23.82
500 +
$23.70
Click for Quote
Log in
to unlock special pricing