- Home ›
- All Products›
- T4161210005-006
T4161210005-006
TE Connectivity / AMP Brand
RPC-M12-MR-5CON-PVC-7.0SH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MR-5CON-PVC-7.0SH
Search Keywords: T4161210005006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161210005-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2 -
Packaging Method:Bag
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Field Serviceable:Yes
-
Wire Size:22 AWG
-
Operating Voltage:60 VAC, 60 VDC
-
Shielded:Yes
-
Number of Positions:5
-
Connector Color (End A):Black
-
Housing Material:GF Nylon
-
Cable Assembly Length:7 m
-
Contact Current Rating (Max):4 A
-
Cable Color:Black
-
Jacket Material:PVC
-
Cable Assembly Type:M12 Pigtail
-
Connector Type (End A):M12 Plug
-
Thread Size:M12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
Order Increment:
2
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$33.18
20
$24.89
30
$23.23
40 +
$22.76
Click for Quote
Log in
to unlock special pricing