Image is representational - see mfr. specs

RPC-M12-MR-4CON-PVC-7.0SH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-MR-4CON-PVC-7.0SH
Search Keywords: T4161210004006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4161210004-006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Packaging Method:
    Bag
  • Conductor Material:
    Copper Alloy
  • M8/M12 Application Type:
    Sensor/Actuator
  • Wire Size:
    22 AWG
  • Field Serviceable:
    Yes
  • Operating Voltage:
    250 VAC, 250 VDC
  • Cable Assembly Length:
    7 m
  • Shielded:
    Yes
  • Number of Positions:
    4
  • Housing Material:
    GF Nylon
  • Jacket Material:
    PVC
  • Connector Type (End A):
    M12 Plug
  • Cable Color:
    Black
  • Thread Size:
    M12
  • Cable Assembly Type:
    M12 Pigtail
  • Connector Color (End A):
    Black
  • Contact Current Rating (Max):
    4 A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
Order Increment:
2
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
10
$29.54
20
$22.16
30
$20.68
40 +
$20.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!