- Home ›
- All Products›
- T4161120008-002
T4161120008-002
TE Connectivity / AMP Brand
RPC-M12-MS-8CON-PUR-1.0SH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MS-8CON-PUR-1.0SH
Search Keywords: T4161120008002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161120008-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Operating Voltage:30 VAC, 30 VDC
-
Cable Assembly Length:1 m
-
Thread Size:M12
-
Shielded:Yes
-
Jacket Material:PUR
-
Number of Positions:8
-
Cable Color:Gray
-
Connector Color (End A):Black
-
Connector Type (End A):M12 Plug
-
Housing Material:GF Nylon
-
Cable Assembly Type:M12 Pigtail
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$19.52
10
$18.62
25
$18.06
50
$17.54
100
$15.84
250
$15.41
500 +
$14.50
Click for Quote
Log in
to unlock special pricing