Image is representational - see mfr. specs

RPC-M12-MS-5CON-PUR-1.5SH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-MS-5CON-PUR-1.5SH
Search Keywords: T4161120005003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4161120005-003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Packaging Method:
    Bag
  • Conductor Material:
    Copper Alloy
  • Wire Size:
    22 AWG
  • M8/M12 Application Type:
    Sensor/Actuator
  • Field Serviceable:
    Yes
  • Operating Voltage:
    60 VAC, 60 VDC
  • Contact Current Rating (Max):
    4 A
  • Housing Material:
    GF Nylon
  • Shielded:
    Yes
  • Thread Size:
    M12
  • Connector Color (End A):
    Black
  • Jacket Material:
    PUR
  • Connector Type (End A):
    M12 Plug
  • Cable Assembly Type:
    M12 Pigtail
  • Cable Assembly Length:
    1.5 m
  • Cable Color:
    Gray
  • Number of Positions:
    5
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
21 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$18.44
50
$13.83
75
$12.91
100 +
$12.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!