- Home ›
- All Products›
- T4161110008-006
TE Connectivity / AMP Brand
T4161110008-006
RPC-M12-MS-8CON-PVC-7.0SH
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RPC-M12-MS-8CON-PVC-7.0SH
Search Keywords: T4161110008006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161110008-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2 -
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Operating Voltage:30 VAC, 30 VDC
-
Shielded:Yes
-
Jacket Material:PVC
-
Connector Type (End A):M12 Plug
-
Housing Material:GF Nylon
-
Cable Color:Black
-
Cable Assembly Length:7 m
-
Thread Size:M12
-
Connector Color (End A):Black
-
Number of Positions:8
-
Cable Assembly Type:M12 Pigtail
Tools/3D Models
+
Frequently Asked Questions
Is T4161110008-006 RoHS compliant?
Yes, T4161110008-006 is RoHS compliant.
What is the lead time for T4161110008-006?
The standard lead time for T4161110008-006 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
2
$42.05
6
$37.52
10
$37.43
26
$35.35
50
$33.41
100
$31.93
250 +
$30.67
Click for Quote
Log in
to unlock special pricing