- Home ›
- All Products›
- T4161110008-004
T4161110008-004
TE Connectivity / AMP Brand
RPC-M12-MS-8CON-PVC-3.0SH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RPC-M12-MS-8CON-PVC-3.0SH
Search Keywords: T4161110008004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161110008-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Operating Voltage:30 VAC, 30 VDC
-
Connector Color (End A):Black
-
Number of Positions:8
-
Housing Material:GF Nylon
-
Connector Type (End A):M12 Plug
-
Cable Color:Black
-
Jacket Material:PVC
-
Shielded:Yes
-
Cable Assembly Length:3 m
-
Cable Assembly Type:M12 Pigtail
-
Thread Size:M12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$23.69
10
$23.01
25
$22.10
50
$21.41
100
$19.85
250
$18.99
500 +
$17.51
Click for Quote
Log in
to unlock special pricing