- Home ›
- All Products›
- T4161110005-001
T4161110005-001
TE Connectivity / AMP Brand
RPC-M12-MS-5CON-PVC-0.5SH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RPC-M12-MS-5CON-PVC-0.5SH
Search Keywords: T4161110005001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161110005-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Field Serviceable:Yes
-
Wire Size:22 AWG
-
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Packaging Method:Bag
-
Operating Voltage:60 VAC, 60 VDC
-
Jacket Material:PVC
-
Thread Size:M12
-
Housing Material:GF Nylon
-
Number of Positions:5
-
Cable Color:Black
-
Connector Type (End A):M12 Plug
-
Cable Assembly Length:.5 m
-
Shielded:Yes
-
Connector Color (End A):Black
-
Cable Assembly Type:M12 Pigtail
-
Contact Current Rating (Max):4 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
5
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$21.08
25
$21.03
50
$20.98
100
$12.91
150
$10.22
200 +
$10.02
Click for Quote
Log in
to unlock special pricing