- Home ›
- All Products›
- T4161110004-003
T4161110004-003
TE Connectivity / AMP Brand
RPC-M12-MS-4CON-PVC-1.5SH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MS-4CON-PVC-1.5SH
Search Keywords: T4161110004003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161110004-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Packaging Method:Bag
-
Conductor Material:Copper Alloy
-
Wire Size:22 AWG
-
M8/M12 Application Type:Sensor/Actuator
-
Field Serviceable:Yes
-
Operating Voltage:250 VAC, 250 VDC
-
Cable Assembly Length:1.5 m
-
Jacket Material:PVC
-
Cable Assembly Type:M12 Pigtail
-
Shielded:Yes
-
Housing Material:GF Nylon
-
Connector Type (End A):M12 Plug
-
Connector Color (End A):Black
-
Contact Current Rating (Max):4 A
-
Cable Color:Black
-
Thread Size:M12
-
Number of Positions:4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
25
$17.46
50
$13.10
75
$12.22
100 +
$11.98
Click for Quote
Log in
to unlock special pricing