- Home ›
- All Products›
- T4161110002-001
T4161110002-001
TE Connectivity / AMP Brand
RPC-M12-MS-2CON-PVC-0.5SH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MS-2CON-PVC-0.5SH
Search Keywords: T4161110002001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161110002-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
M8/M12 Application Type:Sensor/Actuator
-
Field Serviceable:Yes
-
Conductor Material:Copper Alloy
-
Packaging Method:Bag
-
Wire Size:22 AWG
-
Operating Voltage:250 VAC, 250 VDC
-
Jacket Material:PVC
-
Thread Size:M12
-
Contact Current Rating (Max):4 A
-
Cable Assembly Length:.5 m
-
Housing Material:GF Nylon
-
Connector Color (End A):Black
-
Connector Type (End A):M12 Plug
-
Cable Color:Black
-
Cable Assembly Type:M12 Pigtail
-
Number of Positions:2
-
Shielded:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
5
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$18.17
100
$11.18
150
$8.85
200 +
$8.68
Click for Quote
Log in
to unlock special pricing