- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- T4152A99L14-003
TE Connectivity / AMP Brand
T4152A99L14-003
RPC-M12L-4MR-1.5-4FS-PVC 14AWG BK
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RPC-M12L-4MR-1.5-4FS-PVC 14AWG BK
Search Keywords: T4152A99L14003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4152A99L14-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Cable Assembly Type:M12
-
Cable Assembly Length:1.5 m
-
Cable Color:Black
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is T4152A99L14-003 RoHS compliant?
Yes, T4152A99L14-003 is RoHS compliant.
What is the lead time for T4152A99L14-003?
The standard lead time for T4152A99L14-003 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$97.11
9
$96.87
18
$59.61
27
$47.20
35 +
$46.25
Click for Quote
Log in
to unlock special pricing