- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly ›
- T41526C9L25-002
TE Connectivity / AMP Brand
T41526C9L25-002
RPC-M12L-5MS-1.0-5FR-PUR 16AWG GY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RPC-M12L-5MS-1.0-5FR-PUR 16AWG GY
Search Keywords: T41526C9L25002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T41526C9L25-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Wire Size:16 AWG, 1.5 mm²
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is T41526C9L25-002 RoHS compliant?
Yes, T41526C9L25-002 is RoHS compliant.
What is the lead time for T41526C9L25-002?
The standard lead time for T41526C9L25-002 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2
$104.42
5
$104.15
10
$103.89
13
$103.63
25
$66.32
38
$51.82
50 +
$50.78
Click for Quote
Log in
to unlock special pricing