- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly ›
- T41526B9L25-005
TE Connectivity / AMP Brand
T41526B9L25-005
RPC-M12L-5MS-5.0-5FR-PUR 14AWG GY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RPC-M12L-5MS-5.0-5FR-PUR 14AWG GY
Search Keywords: T41526B9L25005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T41526B9L25-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Wire Size:14 AWG, 2.5 mm²
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is T41526B9L25-005 RoHS compliant?
Yes, T41526B9L25-005 is RoHS compliant.
What is the lead time for T41526B9L25-005?
The standard lead time for T41526B9L25-005 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2
$148.39
3
$148.02
6
$111.02
9
$103.61
12 +
$101.54
Click for Quote
Log in
to unlock special pricing