Image is representational - see mfr. specs

RPC-M12L-4MS-20.0-4FS-PUR 16AWG BK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12L-4MS-20.0-4FS-PUR 16AWG BK
Search Keywords: T41525C9L14200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T41525C9L14-200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Color:
    Black
  • Operating Voltage:
    63 VAC, 63 VDC
  • Operating Temperature Range:
    -25 – 85 °C
  • Industrial Protocols:
    PROFINET
  • Cable Assembly Length:
    20 m
  • Cable Assembly Type:
    M12
  • IP Rating:
    IP67
  • Connector Color (End B):
    Black
  • Wire Size:
    16 AWG, 1.5 mm²
  • M8/M12 Application Type:
    Power
  • Outside Cable Diameter:
    8.2 mm
  • Packaging Method:
    Bag
  • Connector Type (End B):
    M12 Socket
  • Connector Type (End A):
    M12 Plug
  • Jacket Material:
    PUR
  • Conductor Material:
    Copper Alloy
  • Number of Strands:
    75
  • Wire Color (Base):
    Brown, White, Blue, Black
  • Number of Positions:
    4
  • Thread Size:
    M12
  • Connector Color (End A):
    Black
  • Contact Current Rating (Max):
    12 A
  • Field Serviceable:
    No
  • Conductor Diameter Range:
    1.6 mm
  • Shielded:
    No
  • Housing Material:
    Nylon
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 9/23/26
Backorder
Price (USD)
Qty
Unit Price
1
$173.26
5
$168.44
10
$166.14
20
$165.72
50
$159.58
100 +
$148.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!