- Home ›
- All Products›
- T4152599L25-004
T4152599L25-004
TE Connectivity / AMP Brand
RPC-M12L-5MS-3.0-5FS-PVC 14AWG GY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12L-5MS-3.0-5FS-PVC 14AWG GY
Search Keywords: T4152599L25004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4152599L25-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Operating Temperature Range:-25 – 85 °C
-
Connector Color (End B):Gray
-
Cable Assembly Length:3 m
-
Field Serviceable:No
-
Operating Voltage:63 VAC, 63 VDC
-
Number of Positions:5
-
Connector Type (End A):M12 Plug
-
Wire Size:14 AWG, 2.5 mm²
-
IP Rating:IP67
-
Packaging Method:Bag
-
Contact Current Rating (Max):16 A
-
Connector Type (End B):M12 Socket
-
Conductor Diameter Range:2 mm
-
Wire Color (Base):Brown, White, Blue, Black, Gray
-
M8/M12 Application Type:Power
-
Cable Color:Gray
-
Jacket Material:PVC
-
Housing Material:Nylon
-
Thread Size:M12
-
Conductor Material:Copper Alloy
-
Cable Assembly Type:M12
-
Number of Strands:124
-
Connector Color (End A):Gray
-
Outside Cable Diameter:10.1 mm
-
Industrial Protocols:PROFINET
-
Shielded:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$88.96
10
$66.72
15
$62.27
20 +
$61.03
Click for Quote
Log in
to unlock special pricing