- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- T4152599L14-003
TE Connectivity / AMP Brand
T4152599L14-003
RPC-M12L-4MS-1.5-4FS-PVC 14AWG BK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4152599L14-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Cable Color:Black
-
Cable Assembly Length:1.5 m
-
Cable Assembly Type:M12