Image is representational - see mfr. specs

RPC-M12-2MR-5.0-M12-2FR-PUR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-2MR-5.0-M12-2FR-PUR
Search Keywords: T4152224002005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4152224002-005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Conductor Material:
    Copper Alloy
  • M8/M12 Application Type:
    Sensor/Actuator
  • Field Serviceable:
    Yes
  • Packaging Method:
    Box
  • Wire Size:
    22 AWG, .34 mm²
  • Operating Voltage:
    250 VAC, 250 VDC
  • Connector Color (End B):
    Black
  • Outside Cable Diameter:
    4.5 mm
  • Connector Color (End A):
    Black
  • Wire Color (Base):
    Brown, Blue
  • Cable Assembly Type:
    M12
  • Cable Color:
    Gray
  • Number of Positions:
    2
  • Contact Current Rating (Max):
    4 A
  • Connector Type (End A):
    M12 Plug
  • Thread Size:
    M12 x M12
  • Cable Assembly Length:
    5 m
  • Jacket Material:
    PUR
  • Housing Material:
    GF Nylon
  • Connector Type (End B):
    M12 Socket
  • Shielded:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
2
$25.84
6
$24.18
10
$23.06
26
$22.37
50
$21.72
100
$19.62
250 +
$19.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!