- Home ›
- All Products›
- T4152214003-003
T4152214003-003
TE Connectivity / AMP Brand
RPC-M12-3MR-1.5-M12-3FR-PVC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-3MR-1.5-M12-3FR-PVC
Search Keywords: T4152214003003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4152214003-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
Field Serviceable:Yes
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Packaging Method:Box
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Size:22 AWG, .34 mm²
-
Cable Assembly Type:M12
-
Connector Color (End B):Black
-
Outside Cable Diameter:4.5 mm
-
Jacket Material:PVC
-
Connector Type (End B):M12 Socket
-
Thread Size:M12 x M12
-
Contact Current Rating (Max):4 A
-
Cable Assembly Length:1.5 m
-
Wire Color (Base):Brown, Blue, Black
-
Number of Positions:3
-
Connector Type (End A):M12 Plug
-
Connector Color (End A):Black
-
Cable Color:Black
-
Housing Material:GF Nylon
-
Shielded:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$17.79
10
$16.97
25
$16.46
50
$15.99
100
$14.44
250
$14.05
500 +
$13.22
Click for Quote
Log in
to unlock special pricing