help desk software
Image is representational - see mfr. specs

RPC-M12-4MR-3.0-M12-4FS-PVC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-4MR-3.0-M12-4FS-PVC
Search Keywords: T4152213004004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4152213004-004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • M8/M12 Application Type:
    Sensor/Actuator
  • Conductor Material:
    Copper Alloy
  • Packaging Method:
    Box
  • Field Serviceable:
    Yes
  • Operating Voltage:
    250 VAC, 250 VDC
  • Wire Size:
    22 AWG, .34 mm²
  • Connector Type (End B):
    M12 Socket
  • Jacket Material:
    PVC
  • Connector Color (End B):
    Black
  • Cable Assembly Type:
    M12
  • Housing Material:
    GF Nylon
  • Wire Color (Base):
    Brown, White, Blue, Black
  • Thread Size:
    M12 x M12
  • Connector Color (End A):
    Black
  • Connector Type (End A):
    M12 Plug
  • Shielded:
    No
  • Cable Assembly Length:
    3 m
  • Cable Color:
    Black
  • Contact Current Rating (Max):
    4 A
  • Number of Positions:
    4
  • Outside Cable Diameter:
    5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
MOQ for out of Stock Qty:
19
21 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$26.93
10
$26.87
19
$26.80
38
$20.09
57
$18.76
75 +
$18.38
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments